Part Details for ICL3223CA by Intersil Corporation
Overview of ICL3223CA by Intersil Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3223CAZ | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | |
ICL3223CAZ-T | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel |
Price & Stock for ICL3223CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86104751
|
Verical | ICL3223CA Min Qty: 289 Package Multiple: 1 Date Code: 0101 | Americas - 71594 |
|
$1.1794 / $1.3000 | Buy Now |
DISTI #
86111270
|
Verical | ICL3223CA Min Qty: 289 Package Multiple: 1 Date Code: 0001 | Americas - 22393 |
|
$1.1794 / $1.3000 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SSOP,20PIN,PLASTIC | 144 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SSOP,20PIN,PLASTIC | 7 |
|
$3.1250 / $3.7500 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 2 Func, 2 Driver, 2 Rcvr, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 496 |
|
$0.9435 / $1.1100 | Buy Now |
Part Details for ICL3223CA
ICL3223CA CAD Models
ICL3223CA Part Data Attributes
|
ICL3223CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3223CA
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for ICL3223CA
This table gives cross-reference parts and alternative options found for ICL3223CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3223CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3223IA | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ICL3223CA vs ICL3223IA |
ICL3223IA | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ICL3223CA vs ICL3223IA |
ICL3223CA-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ICL3223CA vs ICL3223CA-T |
ICL3223CA | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ICL3223CA vs ICL3223CA |
ICL3223IA-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ICL3223CA vs ICL3223IA-T |