Part Details for ICL3221CV by Intersil Corporation
Results Overview of ICL3221CV by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3221CV Information
ICL3221CV by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL3221CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86105493
|
Verical | Single Transmitter/Receiver RS-232 16-Pin TSSOP RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1001 | Americas - 3326 |
|
$2.0250 / $2.2500 | Buy Now |
DISTI #
86112691
|
Verical | Single Transmitter/Receiver RS-232 16-Pin TSSOP RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 | Americas - 952 |
|
$2.0250 / $2.2500 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Rochester Electronics | RS-232 Transmitters/Recievers, 1 Driver, 1 Rcvr, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4278 |
|
$1.6200 / $1.9100 | Buy Now |
Part Details for ICL3221CV
ICL3221CV CAD Models
ICL3221CV Part Data Attributes
|
ICL3221CV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221CV
Intersil Corporation
LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ICL3221CV
This table gives cross-reference parts and alternative options found for ICL3221CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3221CVZ-T | Renesas Electronics Corporation | Check for Price | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | ICL3221CV vs ICL3221CVZ-T |
ICL3221IV-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | ICL3221CV vs ICL3221IV-T |