There are no models available for this part yet.
Overview of ICL3221CAZ-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICL3221CAZ-T by Rochester Electronics LLC
Part Data Attributes for ICL3221CAZ-T by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SSOP
|
Package Description
|
GREEN, PLASTIC, MO-150AC, SSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
6.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Receive Delay-Max
|
300 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
Alternate Parts for ICL3221CAZ-T
This table gives cross-reference parts and alternative options found for ICL3221CAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221CAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3221ECA | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | ICL3221CAZ-T vs ICL3221ECA |
SP3220CA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | ICL3221CAZ-T vs SP3220CA |
MAX3221ECPWR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ICL3221CAZ-T vs MAX3221ECPWR |
MAX3221ECPW | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ICL3221CAZ-T vs MAX3221ECPW |
MAX3221IPWG4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 | Texas Instruments | ICL3221CAZ-T vs MAX3221IPWG4 |
MAX3221ECPWG4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ICL3221CAZ-T vs MAX3221ECPWG4 |
MAX3221CPWRG4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ICL3221CAZ-T vs MAX3221CPWRG4 |
MAX3221CPWR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ICL3221CAZ-T vs MAX3221CPWR |
MAX3221ECPWE4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ICL3221CAZ-T vs MAX3221ECPWE4 |
ICL3221ECAZA | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | ICL3221CAZ-T vs ICL3221ECAZA |
Related Parts for ICL3221CAZ-T
-
ICL3217EIALine Driver or Receivers
-
SI8710CC-B-ISROther Analog ICs
-
ICL7136CM44ZTAnalog to Digital Converters
-
TLE8366EV50XUMA1Switching Regulator or Controllers
-
OPA4170AIPWROperational Amplifiers
-
DAC8512FSDigital to Analog Converters
-
VN5E160STR-EPeripheral Drivers
-
STM6315RDW13FPower Management Circuits
-
HV20822FGMultiplexers or Switches