Part Details for ICL3207ECAZ by Intersil Corporation
Results Overview of ICL3207ECAZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3207ECAZ Information
ICL3207ECAZ by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL3207ECAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$2.0128 / $3.2640 | Buy Now | |
|
ComSIT USA | +3V to +5.5V, Low Power, 250kbps, RS-232 Transmitter/Receiver Line Driver/Receiver RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for ICL3207ECAZ
ICL3207ECAZ CAD Models
ICL3207ECAZ Part Data Attributes
|
ICL3207ECAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3207ECAZ
Intersil Corporation
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: 0° to 70°
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | LEAD FREE, PLASTIC, MO-150AG, SSOP-24 | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ICL3207ECAZ
This table gives cross-reference parts and alternative options found for ICL3207ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3207ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3207ECAZ-T | Intersil Corporation | Check for Price | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: 0° to 70° | ICL3207ECAZ vs ICL3207ECAZ-T |
ICL3207CAZ-T | Intersil Corporation | Check for Price | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | ICL3207ECAZ vs ICL3207CAZ-T |