Part Details for ICL232MJE by Rochester Electronics LLC
Overview of ICL232MJE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL232MJE
ICL232MJE CAD Models
ICL232MJE Part Data Attributes
|
ICL232MJE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL232MJE
Rochester Electronics LLC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL232MJE
This table gives cross-reference parts and alternative options found for ICL232MJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL232MJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP232AEP-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232MJE vs SP232AEP-L/TR |
SP202ECP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232MJE vs SP202ECP-L |
SP202EEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232MJE vs SP202EEP-L |
ICL232IJE | LINE TRANSCEIVER, CDIP16 | Intersil Corporation | ICL232MJE vs ICL232IJE |
ICL232CJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Rochester Electronics LLC | ICL232MJE vs ICL232CJE |
AD232AAN | IC IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,16PIN,PLASTIC, Line Driver or Receiver | Analog Devices Inc | ICL232MJE vs AD232AAN |
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | ICL232MJE vs HIN232IJ |
AD232JN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ICL232MJE vs AD232JN |
SP202EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | ICL232MJE vs SP202EEP |
ICL232IPE | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | ICL232MJE vs ICL232IPE |