Part Details for ICL232IBET by Intersil Corporation
Results Overview of ICL232IBET by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL232IBET Information
ICL232IBET by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL232IBET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86105475
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R Min Qty: 64 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$5.1375 / $5.9125 | Buy Now |
DISTI #
86106843
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R Min Qty: 64 Package Multiple: 1 | Americas - 987 |
|
$5.1375 / $5.9125 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3987 |
|
$4.1100 / $4.8300 | Buy Now |
Part Details for ICL232IBET
ICL232IBET CAD Models
ICL232IBET Part Data Attributes
|
ICL232IBET
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL232IBET
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ICL232IBET
This table gives cross-reference parts and alternative options found for ICL232IBET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL232IBET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232CBZ-T | Renesas Electronics Corporation | $0.9328 | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel | ICL232IBET vs HIN232CBZ-T |
ICL232CBET | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | ICL232IBET vs ICL232CBET |
HIN232CB | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | ICL232IBET vs HIN232CB |
HIN232IB | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16 | ICL232IBET vs HIN232IB |
ICL232CBET | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SOIC-16 | ICL232IBET vs ICL232CBET |
HIN232IBZ-T | Renesas Electronics Corporation | $0.8727 | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel | ICL232IBET vs HIN232IBZ-T |