Datasheets
ICE40LP1K-CB81TR1K by: Lattice Semiconductor Corporation

Field Programmable Gate Array, CMOS, PBGA81, CSBGA-81

Part Details for ICE40LP1K-CB81TR1K by Lattice Semiconductor Corporation

Overview of ICE40LP1K-CB81TR1K by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for ICE40LP1K-CB81TR1K

Part # Distributor Description Stock Price Buy
DISTI # 54AJ9723
Newark Ice40 Lp Ultra Low-Power, 1280 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-CB81TR1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $6.0000
  • 1,500 $5.7200
$5.7200 / $6.0000 Buy Now
DISTI # ICE40LP1K-CB81TR1K-ND
DigiKey IC FPGA 62 I/O 81CSBGA Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $6.2400
$6.2400 Buy Now
DISTI # 842-CE40LP1KCB81TR1K
Mouser Electronics FPGA - Field Programmable Gate Array iCE40LM FPGA 1100 Logic Cells RoHS: Compliant 0
  • 1,000 $6.2400
$6.2400 Order Now
Future Electronics iCE40LP Ultra Low-Power, 1280 LUTs, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray 0
Tray
  • 1,000 $6.9000
$6.9000 Buy Now

Part Details for ICE40LP1K-CB81TR1K

ICE40LP1K-CB81TR1K CAD Models

ICE40LP1K-CB81TR1K Part Data Attributes:

ICE40LP1K-CB81TR1K Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ICE40LP1K-CB81TR1K Lattice Semiconductor Corporation Field Programmable Gate Array, CMOS, PBGA81, CSBGA-81
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Package Description CSBGA-81
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Lattice Semiconductor
Combinatorial Delay of a CLB-Max 9.36 ns
JESD-30 Code S-PBGA-B81
JESD-609 Code e1
Length 5 mm
Moisture Sensitivity Level 3
Number of CLBs 160
Number of Inputs 63
Number of Logic Cells 1280
Number of Outputs 63
Number of Terminals 81
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 160 CLBS
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Alternate Parts for ICE40LP1K-CB81TR1K

This table gives cross-reference parts and alternative options found for ICE40LP1K-CB81TR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40LP1K-CB81TR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICE40LP1K-CM81TR1K Field Programmable Gate Array, CMOS, PBGA81, UCBGA-81 Lattice Semiconductor Corporation ICE40LP1K-CB81TR1K vs ICE40LP1K-CM81TR1K
ICE40LP1K-CM81 Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA81, UCBGA-81 Lattice Semiconductor Corporation ICE40LP1K-CB81TR1K vs ICE40LP1K-CM81

ICE40LP1K-CB81TR1K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE40LP1K-CB81TR1K by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE40LP1K-CB81TR1K by Lattice Semiconductor Corporation

  • Please alert me when ICE40LP1K-CB81TR1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICE40LP1K-CB81TR1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE40LP1K-CB81TR1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICE40LP1K-CB81TR1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE40LP1K-CB81TR1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE40LP1K-CB81TR1K by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: