-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller, 65kHz Switching Freq-Max, BICMOS, PDIP7,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICE2QR2280Z1XKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 800V 12-Pin DIP Tube - Rail/Tube (Alt: ICE2QR2280Z1XKLA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 68 Partner Stock |
|
RFQ | |
|
Rochester Electronics | ICE2QR2280 - Quasi Resonant CoolSET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 68 |
|
$0.6478 / $0.7621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE2QR2280Z1XKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR2280Z1XKLA1
Infineon Technologies AG
Switching Regulator/Controller, 65kHz Switching Freq-Max, BICMOS, PDIP7,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ICE2QR2280Z1XKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2QR2280Z1XKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2QR2280ZXKLA1 | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7 | Infineon Technologies AG | ICE2QR2280Z1XKLA1 vs ICE2QR2280ZXKLA1 |