Part Details for ICE2QR2280ZXKLA1 by Infineon Technologies AG
Overview of ICE2QR2280ZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2QR2280ZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9651
|
Newark | Pwm Controller, 25V, Dip-7, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:10.5V, Supply Voltage Max:25V, Controller Ic Case Style:Dip, No. Of Pins:7Pins, Frequency:52Khz, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Infineon ICE2QR2280ZXKLA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6010 |
|
$0.9110 / $2.3100 | Buy Now |
DISTI #
ICE2QR2280ZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1094 In Stock |
|
$1.0807 / $2.1500 | Buy Now |
DISTI #
ICE2QR2280ZXKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 800V 12-Pin DIP Tube - Rail/Tube (Alt: ICE2QR2280ZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
V79:2366_26427743
|
Arrow Electronics | AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 1181 |
|
$0.8789 | Buy Now |
DISTI #
V99:2348_06383366
|
Arrow Electronics | AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 | Americas - 650 |
|
$1.4090 / $1.4770 | Buy Now |
DISTI #
V36:1790_06383366
|
Arrow Electronics | AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2438 | Americas - 550 |
|
$1.0347 / $1.1000 | Buy Now |
|
Future Electronics | ICE2QR2280Z Series 27V 50% Off Line SMPS Quasi-Resonant PWM Controller-PG-DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.1200 | Buy Now |
DISTI #
85986576
|
Verical | AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 2101 | Americas - 14000 |
|
$1.1794 / $1.3000 | Buy Now |
DISTI #
85991664
|
Verical | AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 2201 | Americas - 1300 |
|
$1.1794 / $1.3000 | Buy Now |
DISTI #
62386768
|
Verical | AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2134 | Americas - 1181 |
|
$0.8789 | Buy Now |
Part Details for ICE2QR2280ZXKLA1
ICE2QR2280ZXKLA1 CAD Models
ICE2QR2280ZXKLA1 Part Data Attributes
|
ICE2QR2280ZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR2280ZXKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP7/8,.3 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PWM CONTRO TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE2QR2280ZXKLA1
This table gives cross-reference parts and alternative options found for ICE2QR2280ZXKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2QR2280ZXKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICE2QR2280G | Infineon Technologies AG | Check for Price | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDSO12, SOP-12 | ICE2QR2280ZXKLA1 vs ICE2QR2280G |
ICE2QR2280GXUMA1 | Infineon Technologies AG | $1.5782 | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDSO12, GREEN, PLASTIC, SOP-12 | ICE2QR2280ZXKLA1 vs ICE2QR2280GXUMA1 |