There are no models available for this part yet.
Overview of ICE2QR2280Z by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICE2QR2280Z by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ICE2QR2280Z
|
Avnet Americas | Switch-Mode PWM Controller IC 800V 12-Pin DIP Tube - Rail/Tube (Alt: ICE2QR2280Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 40 Partner Stock |
|
RFQ | ||
DISTI #
ICE2QR2280ZXKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 800V 12-Pin DIP Tube - Rail/Tube (Alt: ICE2QR2280ZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
726-ICE2QR2280Z
|
Mouser Electronics | AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V RoHS: Compliant | 13910 |
|
$0.9960 / $2.0900 | Buy Now | |
Rochester Electronics | ICE2QR2280 - Quasi Resonant CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.6570 / $0.7729 | Buy Now | ||
LCSC | DIP-7 AC-DC Controllers and Regulators ROHS | 20 |
|
$1.9804 / $2.1971 | Buy Now |
CAD Models for ICE2QR2280Z by Infineon Technologies AG
Part Data Attributes for ICE2QR2280Z by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
DIP
|
Package Description
|
GREEN, PLASTIC, DIP-7
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
PWM CONTRO TECHNIQUE ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
11.2 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDIP-T7
|
JESD-609 Code
|
e3
|
Length
|
9.52 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP7/8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.37 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
65 kHz
|
Technology
|
BICMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for ICE2QR2280Z
This table gives cross-reference parts and alternative options found for ICE2QR2280Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2QR2280Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2QR2280ZXKLA1 | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7 | Infineon Technologies AG | ICE2QR2280Z vs ICE2QR2280ZXKLA1 |
ICE2QR2280Z1XKLA1 | Switching Regulator/Controller, 65kHz Switching Freq-Max, BICMOS, PDIP7, | Infineon Technologies AG | ICE2QR2280Z vs ICE2QR2280Z1XKLA1 |
Related Parts for ICE2QR2280Z
-
TMPM370FYFGMicrocontrollers
-
ICE2QR2280GSwitching Regulator or Controllers
-
TNY287PGOther Analog ICs
-
IMP811SEUS-TPower Management Circuits
-
IRF540ZPBFPower Field-Effect Transistors
-
AUIPS6041GTRPeripheral Drivers
-
LTC1859CGAnalog to Digital Converters
-
10AX048H4F34E3SGField Programmable Gate Arrays
-
KA2904Operational Amplifiers