Part Details for ICE2QR2280G1XUMA1 by Infineon Technologies AG
Overview of ICE2QR2280G1XUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2QR2280G1XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8851
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C Rohs Compliant: Yes |Infineon ICE2QR2280G1XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2952 |
|
$1.5200 / $2.3900 | Buy Now |
DISTI #
448-ICE2QR2280G1XUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4409 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
ICE2QR2280G1XUMA1
|
Avnet Americas | Switch-Mode PWM Controller IC 800V 12-Pin DSO Tube - Tape and Reel (Alt: ICE2QR2280G1XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
726-ICE2QR2280G1XUMA
|
Mouser Electronics | AC/DC Converters AC/DC COOLSET RoHS: Compliant | 3667 |
|
$1.2900 / $2.7500 | Buy Now |
|
Future Electronics | ICE2QR2280G Series 27V 50% Off Line SMPS Quasi-Resonant PWM Controller-PG-DSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | ICE2QR2280G Series 27V 50% Off Line SMPS Quasi-Resonant PWM Controller-PG-DSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 7440 |
|
$3.4043 / $3.5841 | Buy Now |
DISTI #
SP001087212
|
EBV Elektronik | Switch-Mode PWM Controller IC 800V 12-Pin DSO Tube (Alt: SP001087212) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2QR2280G1XUMA1
ICE2QR2280G1XUMA1 CAD Models
ICE2QR2280G1XUMA1 Part Data Attributes
|
ICE2QR2280G1XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR2280G1XUMA1
Infineon Technologies AG
Switching Controller, 65kHz Switching Freq-Max, BICMOS, PDSO12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP12/16,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PWM CONTRO TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12/16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ICE2QR2280G1XUMA1
This table gives cross-reference parts and alternative options found for ICE2QR2280G1XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2QR2280G1XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2QR2280ZXKLA1 | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7 | Infineon Technologies AG | ICE2QR2280G1XUMA1 vs ICE2QR2280ZXKLA1 |
ICE2QR2280Z | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7 | Infineon Technologies AG | ICE2QR2280G1XUMA1 vs ICE2QR2280Z |