Part Details for ICE2A0565GXUMA1 by Infineon Technologies AG
Overview of ICE2A0565GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2A0565GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000015061
|
EBV Elektronik | Current Mode PWM Controller 650V 500mA 12-Pin DSO T/R (Alt: SP000015061) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2A0565GXUMA1
ICE2A0565GXUMA1 CAD Models
ICE2A0565GXUMA1 Part Data Attributes:
|
ICE2A0565GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2A0565GXUMA1
Infineon Technologies AG
Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, PDSO12, GREEN, PLASTIC, SOP-16/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16/12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G12 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for ICE2A0565GXUMA1
This table gives cross-reference parts and alternative options found for ICE2A0565GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2A0565GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2A0565Z | Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, CMOS, PDIP7, GREEN, PLASTIC, DIP-7 | Infineon Technologies AG | ICE2A0565GXUMA1 vs ICE2A0565Z |