Part Details for ICE2A0565Z by Infineon Technologies AG
Overview of ICE2A0565Z by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2A0565Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | OFF-LINE SMPS CURRENT MODE CONTROLLER WITH INTEGRATED 650V COOLMOS Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, CMOS, PDIP7 RoHS: Compliant |
|
|
RFQ |
Part Details for ICE2A0565Z
ICE2A0565Z CAD Models
ICE2A0565Z Part Data Attributes
|
ICE2A0565Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2A0565Z
Infineon Technologies AG
Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, CMOS, PDIP7, GREEN, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE2A0565Z
This table gives cross-reference parts and alternative options found for ICE2A0565Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2A0565Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2A0565ZHKLA1 | Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, PDIP7, GREEN, PLASTIC, DIP-7 | Infineon Technologies AG | ICE2A0565Z vs ICE2A0565ZHKLA1 |
ICE2A0565ZXKLA1 | Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, PDIP7, GREEN, PLASTIC, DIP-7 | Infineon Technologies AG | ICE2A0565Z vs ICE2A0565ZXKLA1 |