Part Details for ICA-0635 by ICE Components Inc
Overview of ICA-0635 by ICE Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0635DSP-00#J0 | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 3.5A 98Mohm Sop8 |
Part Details for ICA-0635
ICA-0635 CAD Models
ICA-0635 Part Data Attributes
|
ICA-0635
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-0635
ICE Components Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HIGHT DIM. INCLUDES TERMINALS ALSO | |
Application | POWER | |
Approvals | UL | |
Height | 8.5 mm | |
Isolation Voltage | 500 V | |
Length | 17.5 mm | |
Load Resistance | 0.78 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Primary Inductance | 27.2 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 22 mm |