Part Details for IC149-100-014-B5 by Yamaichi Electronics Co Ltd
Overview of IC149-100-014-B5 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC149-100-014-B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC149-100-014-B5
|
Mouser Electronics | IC & Component Sockets 100pin 065pitch QFP IC Skt RoHS: Compliant | 8 |
|
$54.9500 / $70.3200 | Buy Now |
Part Details for IC149-100-014-B5
IC149-100-014-B5 CAD Models
IC149-100-014-B5 Part Data Attributes:
|
IC149-100-014-B5
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC149-100-014-B5
Yamaichi Electronics Co Ltd
IC Socket, QFP100, 100 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.787 inch | |
Contact Configuration | 29X19 | |
Contact Finish Termination | Gold (Au) | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP100 | |
Housing Material | GLASS FILLED POLYAMIDE/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.026 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT |
Alternate Parts for IC149-100-014-B5
This table gives cross-reference parts and alternative options found for IC149-100-014-B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC149-100-014-B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC149-100-014-S5 | IC Socket, QFP100, 100 Contact(s), 0.635mm Term Pitch | Yamaichi Electronics Co Ltd | IC149-100-014-B5 vs IC149-100-014-S5 |
IC149-100-014-S51 | IC Socket, QFP100, 100 Contact(s), 0.635mm Term Pitch, Surface Mount | Yamaichi Electronics Co Ltd | IC149-100-014-B5 vs IC149-100-014-S51 |