IC149-100-014-B5
vs
IC149-100-014-S5
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
YAMAICHI ELECTRONICS CO LTD
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.551 inch
|
1.047 inch
|
Body Depth |
0.138 inch
|
0.339 inch
|
Body Length |
0.787 inch
|
1.268 inch
|
Contact Configuration |
29X19
|
|
Contact Finish Termination |
Gold (Au)
|
TIN OVER NICKEL
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
QFP100
|
QFP100
|
Housing Material |
GLASS FILLED POLYAMIDE/POLYPHENYLENE SULFIDE
|
PLASTIC
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.026 inch
|
0.026 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
100
|
100
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Termination Type |
SURFACE MOUNT
|
|
Base Number Matches |
2
|
2
|
Contact Finish Mating |
|
SN-PB ON NI
|
Contact Material |
|
BE-CU
|
Dielectric Withstanding Voltage |
|
700VAC V
|
Insulation Resistance |
|
700000000 Ω
|
|
|
|
Compare IC149-100-014-B5 with alternatives
Compare IC149-100-014-S5 with alternatives