There are no models available for this part yet.
Overview of IC11S-PLR-SF-EJL(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for IC11S-PLR-SF-EJL(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7088
|
Newark | Ic11S-Plr-Sf-Ejl(71) |Hirose(Hrs) IC11S-PLR-SF-EJL(71) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $8.5600 | Buy Now | |
DISTI #
HR1219-ND
|
DigiKey | CONN PCMCIA CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
24 In Stock |
|
$7.9029 / $8.7800 | Buy Now | |
DISTI #
IC11S-PLR-SF-EJL(7
|
Avnet Americas | Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD Individual 0.5A - Trays (Alt: IC11S-PLR-SF-EJL(7) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-IC11SPLRSFEJL71
|
Mouser Electronics | Memory Card Connectors PCMCIA 68POS 1.27MM LFT SMT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000003978320
|
Sager | Memory Card Connectors PCMCIA 68POS 1.27MM LFT SMT | 0 |
|
Buy Now | ||
DISTI #
640-1004-5-71
|
Avnet Abacus | Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD Individual 0.5A - Tape and Reel (Alt: 640-1004-5-71) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for IC11S-PLR-SF-EJL(71) by Hirose Electric Co Ltd
Part Data Attributes for IC11S-PLR-SF-EJL(71) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
PCMCIA CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
68
|
UL Flammability Code
|
94V-0
|
Alternate Parts for IC11S-PLR-SF-EJL(71)
This table gives cross-reference parts and alternative options found for IC11S-PLR-SF-EJL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC11S-PLR-SF-EJL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84648-020LF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | IC11S-PLR-SF-EJL(71) vs 84648-020LF |
61176-025CA | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | IC11S-PLR-SF-EJL(71) vs 61176-025CA |
61126-620FA | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | IC11S-PLR-SF-EJL(71) vs 61126-620FA |
98751-050LF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | IC11S-PLR-SF-EJL(71) vs 98751-050LF |
98751-002 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | IC11S-PLR-SF-EJL(71) vs 98751-002 |
72453-100CA | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | IC11S-PLR-SF-EJL(71) vs 72453-100CA |
61126-540DHLF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | IC11S-PLR-SF-EJL(71) vs 61126-540DHLF |
61126-000FAHLF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | IC11S-PLR-SF-EJL(71) vs 61126-000FAHLF |
61557-043CAS | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | IC11S-PLR-SF-EJL(71) vs 61557-043CAS |
95547-145CALF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | IC11S-PLR-SF-EJL(71) vs 95547-145CALF |