IC11S-PLR-SF-EJL(71)
vs
61126-000FAHLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Hirose
Additional Feature
LOW PROFILE
Connector Type
PCMCIA CONNECTOR
PCMCIA CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.635 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
68
68
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare IC11S-PLR-SF-EJL(71) with alternatives
Compare 61126-000FAHLF with alternatives