Microcontrollers and Processors
IBM25PPC750GLECR2H34T
IBM
Description: RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292

Overview of IBM25PPC750GLECR2H34T by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IBM25PPC750GLECR2H34T by IBM

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IBM25PPC750GLECR2H34T-600021-ND
DigiKey IBM25PPC750 - POWERPC 750GL RISC Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1672
In Stock
  • 6 $58.5900
$58.5900 Buy Now
DISTI # IBM25PPC750GLECR2H
Avnet Americas RISC MICROPROCESSOR, 32-BIT, 1000MHZ, CMOS, CBGA292 - Bulk (Alt: IBM25PPC750GLECR2H) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1672 Partner Stock
  • 1 $59.1500
  • 25 $55.2100
  • 25 $57.9700
  • 100 $52.9600
  • 1,000 $47.8900
$47.8900 / $59.1500 Buy Now
Rochester Electronics IBM25PPC750 - PowerPC 750GL RISC Microprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 1672
  • 1 $59.1500
  • 25 $57.9700
  • 100 $55.6100
  • 500 $53.2400
  • 1,000 $50.2800
$50.2800 / $59.1500 Buy Now

CAD Models for IBM25PPC750GLECR2H34T by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM25PPC750GLECR2H34T by IBM

IBM25PPC750GLECR2H34T
IBM
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
BGA
Package Description
21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
Pin Count
292
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
200 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B292
JESD-609 Code
e1
Length
21 mm
Low Power Mode
YES
Number of Terminals
292
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA292,20X20,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.137 mm
Speed
1000 MHz
Supply Voltage-Max
1.5 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
1.45 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
21 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IBM25PPC750GLECR2H34T
    IBM
    RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
    VS

Alternate Parts for IBM25PPC750GLECR2H34T

This table gives cross-reference parts and alternative options found for IBM25PPC750GLECR2H34T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750GLECR2H34T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM25PPC750GLECR5HB3T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GLECR5HB3T
IBM25PPC750GLECR5H44T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GLECR5H44T
IBM25PPC750GLECR5H43T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GLECR5H43T
IBM25PPC750GXECB6543T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GXECB6543T
IBM25PPC750GLECR2HA3T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GLECR2HA3T
Part Number Description Manufacturer Compare
IBM25PPC750GLECR5HB3T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GLECR5HB3T
IBM25PPC750GXECR5H42T RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GXECR5H42T
IBM25PPC750FX-GR1033T RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750FX-GR1033T
IBM25PPC750FX-GR0133T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750FX-GR0133T
IBM25PPC750FX-GB0533T RISC Microprocessor, 32-Bit, 700MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750FX-GB0533T
IBM25PPC750GLECR5H43T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GLECR5H43T
IBM25PPC750FX-GR0132T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750FX-GR0132T
IBM25PPC750FL-GR0133T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750FL-GR0133T
IBM25PPC750GXECB6543T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750GXECB6543T
IBM25PPC750FX-GB0532T RISC Microprocessor, 32-Bit, 700MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750GLECR2H34T vs IBM25PPC750FX-GB0532T

Related Parts for IBM25PPC750GLECR2H34T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM25PPC750GLECR2H34T by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM25PPC750GLECR2H34T by IBM

Select Manufacturer
Which Manufacturer of IBM25PPC750GLECR2H34T would you like to use for your alert(s)?
  • Please alert me when IBM25PPC750GLECR2H34T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM25PPC750GLECR2H34T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM25PPC750GLECR2H34T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM25PPC750GLECR2H34T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM25PPC750GLECR2H34T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM25PPC750GLECR2H34T by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: