There are no models available for this part yet.
Overview of IBM25PPC750GXECR5H42T by IBM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IBM25PPC750GXECR5H42T by IBM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IBM25PPC750GXECR5H42T-ND
|
DigiKey | IC MPU 933MHZ 292CBGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$120.0300 | Buy Now | |
DISTI #
IBM25PPC750GXECR5H
|
Avnet Americas | MPU PowerPC750 RISC 32-Bit 933MHz 1.8V/2.5V/3.3V 292-Pin CBGA Tray - Bulk (Alt: IBM25PPC750GXECR5H) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 44 Partner Stock |
|
$98.1000 / $121.1800 | Buy Now | |
Rochester Electronics | IBM25PPC750 - PowerPC 750GX RISC Microprocessor RoHS: Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$103.0000 / $121.1800 | Buy Now |
CAD Models for IBM25PPC750GXECR5H42T by IBM
Part Data Attributes for IBM25PPC750GXECR5H42T by IBM
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IBM MICROELECTRONICS
|
Part Package Code
|
BGA
|
Package Description
|
21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292
|
Pin Count
|
292
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
200 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CBGA-B292
|
JESD-609 Code
|
e1
|
Length
|
21 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
292
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA292,20X20,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.137 mm
|
Speed
|
933 MHz
|
Supply Voltage-Max
|
1.55 V
|
Supply Voltage-Min
|
1.45 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
21 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for IBM25PPC750GXECR5H42T
This table gives cross-reference parts and alternative options found for IBM25PPC750GXECR5H42T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750GXECR5H42T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC750GLECR5HB3T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750GLECR5HB3T |
IBM25PPC750FX-GR1033T | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750FX-GR1033T |
IBM25PPC750FX-GR0133T | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750FX-GR0133T |
IBM25PPC750FX-GB0533T | RISC Microprocessor, 32-Bit, 700MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750FX-GB0533T |
IBM25PPC750GLECR5H43T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750GLECR5H43T |
IBM25PPC750FX-GR0132T | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750FX-GR0132T |
IBM25PPC750FL-GR0133T | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750FL-GR0133T |
IBM25PPC750GXECB6543T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750GXECB6543T |
IBM25PPC750FX-GB0532T | RISC Microprocessor, 32-Bit, 700MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750FX-GB0532T |
IBM25PPC750GLECR2HA3T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXECR5H42T vs IBM25PPC750GLECR2HA3T |