Part Details for IBM041811QLA-5 by IBM
Overview of IBM041811QLA-5 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM041811QLA-5
IBM041811QLA-5 CAD Models
IBM041811QLA-5 Part Data Attributes
|
IBM041811QLA-5
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM041811QLA-5
IBM
Standard SRAM, 64KX18, 2.5ns, CMOS, PBGA119, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | BGA, BGA119,7X17,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.59 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IBM041811QLA-5
This table gives cross-reference parts and alternative options found for IBM041811QLA-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM041811QLA-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69R618ZP6 | 64K X 18 LATE-WRITE SRAM, 3 ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Freescale Semiconductor | IBM041811QLA-5 vs MCM69R618ZP6 |
IBM0418A11NLAA-3F | Standard SRAM, 64KX18, 2ns, CMOS, PBGA119, BGA-119 | IBM | IBM041811QLA-5 vs IBM0418A11NLAA-3F |
MCM69R619ZP7R | Cache SRAM, 64KX18, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | IBM041811QLA-5 vs MCM69R619ZP7R |
MCM69R618ZP7 | Late-Write SRAM, 64KX18, 3.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | IBM041811QLA-5 vs MCM69R618ZP7 |
MCM69R620ZP6 | 64KX18 CACHE SRAM, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | IBM041811QLA-5 vs MCM69R620ZP6 |
IBM04181AULAB-6A | Standard SRAM, 64KX18, 5.8ns, CMOS, PBGA119, BGA-119 | IBM | IBM041811QLA-5 vs IBM04181AULAB-6A |
MCM69R618ZP7 | 64KX18 LATE-WRITE SRAM, 3.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Freescale Semiconductor | IBM041811QLA-5 vs MCM69R618ZP7 |
MCM69F618ZP10 | 64KX18 CACHE SRAM, 10ns, PBGA119, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | IBM041811QLA-5 vs MCM69F618ZP10 |
IBM04181AULAB-6N | Standard SRAM, 64KX18, 7ns, CMOS, PBGA119, BGA-119 | IBM | IBM041811QLA-5 vs IBM04181AULAB-6N |
MCM69R618ZP8R | 64KX18 LATE-WRITE SRAM, 4ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | IBM041811QLA-5 vs MCM69R618ZP8R |