Part Details for IBM041810ULAB-6 by IBM
Overview of IBM041810ULAB-6 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IBM041810ULAB-6
IBM041810ULAB-6 CAD Models
IBM041810ULAB-6 Part Data Attributes
|
IBM041810ULAB-6
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM041810ULAB-6
IBM
Standard SRAM, 64KX18, 7ns, CMOS, PBGA119, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IBM041810ULAB-6
This table gives cross-reference parts and alternative options found for IBM041810ULAB-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM041810ULAB-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69T618ZP6R | Cache Tag SRAM, 64KX18, BICMOS, PBGA119, 7 X 17 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | IBM041810ULAB-6 vs MCM69T618ZP6R |
IBM04181ARLAB-6F | Standard SRAM, 64KX18, 6.5ns, CMOS, PBGA119, BGA-119 | IBM | IBM041810ULAB-6 vs IBM04181ARLAB-6F |
MCM69L620ZP9.5R | 64KX18 CACHE SRAM, 9.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | IBM041810ULAB-6 vs MCM69L620ZP9.5R |
IBM041811PLA-10 | Cache SRAM, 64KX18, 5ns, CMOS, PBGA119, BGA-119 | IBM | IBM041810ULAB-6 vs IBM041811PLA-10 |
MCM69F618ZP10 | 64KX18 CACHE SRAM, 10ns, PBGA119, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | IBM041810ULAB-6 vs MCM69F618ZP10 |
MCM69F618ZP12 | 64KX18 CACHE SRAM, 12ns, PBGA119, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | IBM041810ULAB-6 vs MCM69F618ZP12 |
IBM041811ULAA-5 | Standard SRAM, 64KX18, 2.5ns, CMOS, PBGA119, BGA-119 | IBM | IBM041810ULAB-6 vs IBM041811ULAA-5 |
IBM041811QLAB-6 | Standard SRAM, 64KX18, 3ns, CMOS, PBGA119, BGA-119 | IBM | IBM041810ULAB-6 vs IBM041811QLAB-6 |
IBM041810QLAB-4H | Standard SRAM, 64KX18, 5.9ns, CMOS, PBGA119, BGA-119 | IBM | IBM041810ULAB-6 vs IBM041810QLAB-4H |
MCM69R618ZP7 | 64KX18 LATE-WRITE SRAM, 3.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | IBM041810ULAB-6 vs MCM69R618ZP7 |