Part Details for IAB110P by IXYS Corporation
Overview of IAB110P by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAB110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Telecom Circuit 16-Pin SOIC Tube RoHS: Compliant |
100 In Stock |
|
$2.9000 / $4.4300 | Buy Now |
DISTI #
51615265
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 16-Pin SOIC Tube Min Qty: 50 Package Multiple: 50 Date Code: 1539 | Americas - 100 |
|
$5.4746 / $5.8675 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$4.2772 / $6.9360 | Buy Now | |
DISTI #
IAB110P
|
TTI | Solid State Relays - PCB Mount 350V 100mA Integrated Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Chip1Cloud | Integrated Telecom Circuits | IC OPT-ISOLATED MULTIFUNC 16SOIC | 8700 |
|
RFQ | |
|
New Advantage Corporation | IC-110 MULTIFUNCTION TELECOM SWITCH SOIC16 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 250 |
|
$7.1300 / $7.6400 | Buy Now |
Part Details for IAB110P
IAB110P CAD Models
IAB110P Part Data Attributes:
|
IAB110P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IAB110P
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Current Transfer Ratio-Min | 33% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IAB110P
This table gives cross-reference parts and alternative options found for IAB110P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAB110P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAB110P | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16 | IXYS Integrated Circuits Division | IAB110P vs IAB110P |
AQS610TS | Transistor Output SSR, 2-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | Panasonic Electronic Components | IAB110P vs AQS610TS |