Part Details for IA6805E2-PDW40I by Innovasic Inc
Overview of IA6805E2-PDW40I by Innovasic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IA6805E2-PDW40I
IA6805E2-PDW40I CAD Models
IA6805E2-PDW40I Part Data Attributes:
|
IA6805E2-PDW40I
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IA6805E2-PDW40I
Innovasic Inc
Microcontroller, 8-Bit, 6805 CPU, 5MHz, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 6805 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 112 | |
Speed | 5 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |