Part Details for I75-R4407-WT by Brady Worldwide Inc
Results Overview of I75-R4407-WT by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I75-R4407-WT Information
I75-R4407-WT by Brady Worldwide Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for I75-R4407-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM0239
|
Newark | Printer Ribbon, 4.33"x 984 , White, Printer Brand:Brady I7500 Printers, Cartridge Original Type Nu... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75593987
|
RS | i75 Series R4400 Ribbon 4.33 in W x 984 ft L Black | Brady I75-R4407-WT RoHS: Compliant Min Qty: 1 Package Multiple: 984 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$292.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$287.1300 / $298.9700 | Buy Now |
DISTI #
10290477
|
TestEquity LLC | Brady I75-R4407-WT Printer Ribbon, 4.33" W x 984' L, Black, R4400 Series | 0 |
|
$292.9900 | Buy Now |