Part Details for I2781AF-08SR by Alliance Semiconductor Corporation
Overview of I2781AF-08SR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for I2781AF-08SR
I2781AF-08SR CAD Models
I2781AF-08SR Part Data Attributes:
|
I2781AF-08SR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
I2781AF-08SR
Alliance Semiconductor Corporation
Clock Generator, 78MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e6 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 78 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 78 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for I2781AF-08SR
This table gives cross-reference parts and alternative options found for I2781AF-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I2781AF-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2781A-08ST | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | I2781AF-08SR vs P2781A-08ST |
I2781AG-08ST | Clock Generator, 78MHz, CMOS, PDSO8, GREEN, SOIC-8 | Alliance Semiconductor Corporation | I2781AF-08SR vs I2781AG-08ST |
P2781A-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | I2781AF-08SR vs P2781A-08SR |
I2781AG-08SR | Clock Generator, 78MHz, CMOS, PDSO8, GREEN, SOIC-8 | Alliance Semiconductor Corporation | I2781AF-08SR vs I2781AG-08SR |
I2781A-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | I2781AF-08SR vs I2781A-08SR |
I2781A-08ST | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | I2781AF-08SR vs I2781A-08ST |
I2781AF-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | I2781AF-08SR vs I2781AF-08SR |
X2781AG-08ST | Clock Generator, 78MHz, CMOS, PDSO8, GREEN, SOIC-8 | Alliance Semiconductor Corporation | I2781AF-08SR vs X2781AG-08ST |
I2781A-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | I2781AF-08SR vs I2781A-08SR |
I2781A-08ST | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | I2781AF-08SR vs I2781A-08ST |