Part Details for I2781A-08SR by Pulsecore Semiconductor
Overview of I2781A-08SR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for I2781A-08SR
I2781A-08SR CAD Models
I2781A-08SR Part Data Attributes:
|
I2781A-08SR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
I2781A-08SR
Pulsecore Semiconductor
Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 78 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 78 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for I2781A-08SR
This table gives cross-reference parts and alternative options found for I2781A-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I2781A-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I2781A-08ST | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | I2781A-08SR vs I2781A-08ST |
X2781AG-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | I2781A-08SR vs X2781AG-08SR |
P2781AG-08SR | Clock Generator, 78MHz, CMOS, PDSO8, GREEN, SOIC-8 | Alliance Semiconductor Corporation | I2781A-08SR vs P2781AG-08SR |
P2781A-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | I2781A-08SR vs P2781A-08SR |
X2781AF-08SR | Clock Generator, 78MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Alliance Semiconductor Corporation | I2781A-08SR vs X2781AF-08SR |
I2781AG-08SR | Clock Generator, 78MHz, CMOS, PDSO8, GREEN, SOIC-8 | Alliance Semiconductor Corporation | I2781A-08SR vs I2781AG-08SR |
X2781AG-08ST | Clock Generator, 78MHz, CMOS, PDSO8, GREEN, SOIC-8 | Alliance Semiconductor Corporation | I2781A-08SR vs X2781AG-08ST |
X2781A-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | I2781A-08SR vs X2781A-08SR |
X2781AF-08SR | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | I2781A-08SR vs X2781AF-08SR |
X2781A-08ST | Clock Generator, 78MHz, CMOS, PDSO8, SOIC-8 | Pulsecore Semiconductor | I2781A-08SR vs X2781A-08ST |