Part Details for HZ0603B751R-10 by LAIRD PLC
Overview of HZ0603B751R-10 by LAIRD PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HZ0603B751R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8901
|
Newark | Ferrite, Bead, 1608, 100Mhz, 750R, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:750Ohm, Dc Current Rating:200Ma, Product Range:Hz Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HZ0603B751R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10319 |
|
$0.0470 / $0.0680 | Buy Now |
DISTI #
27AC6564
|
Newark | Ferchipbdbb,1Ln,0603,hz750X200X0.600 Rohs Compliant: Yes |Laird HZ0603B751R-10 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0820 | Buy Now |
DISTI #
240-2547-1-ND
|
DigiKey | FERRITE BEAD 750 OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
161232 In Stock |
|
$0.0251 / $0.1100 | Buy Now |
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Bristol Electronics | 52000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.2A, FERRITE CHIP | 826 |
|
$0.0470 / $0.0752 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2A, FERRITE CHIP | 41600 |
|
$0.0329 / $0.1880 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2A, FERRITE CHIP | 152 |
|
$0.1350 / $0.3000 | Buy Now |
DISTI #
000000000002586381
|
Sager | Ferrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD Min Qty: 25000 | 0 |
|
$0.0275 | Buy Now |
Part Details for HZ0603B751R-10
HZ0603B751R-10 CAD Models
HZ0603B751R-10 Part Data Attributes:
|
HZ0603B751R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ0603B751R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for HZ0603B751R-10
This table gives cross-reference parts and alternative options found for HZ0603B751R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0603B751R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ0603B751R-00 | Ferrite Chip, 1 Function(s), 75V, 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Steward, Inc | HZ0603B751R-10 vs HZ0603B751R-00 |
BMB-2A-0240B-N3 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805 | TE Connectivity | HZ0603B751R-10 vs BMB-2A-0240B-N3 |