Part Details for BBBK00201209122Y00 by Pulse Electronics Corporation
Overview of BBBK00201209122Y00 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBBK00201209122Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBBK00201209122Y00
|
Avnet Americas | Ferrite Chip Bead 1.2kOhm 200mA 0.6Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBBK00201209122Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBBK201209122Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0210 / $0.0220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0210 / $0.0439 | Buy Now |
DISTI #
000000000006436020
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz | 0 |
|
Buy Now |
Part Details for BBBK00201209122Y00
BBBK00201209122Y00 CAD Models
BBBK00201209122Y00 Part Data Attributes
|
BBBK00201209122Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00201209122Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 1.25 mm |
Alternate Parts for BBBK00201209122Y00
This table gives cross-reference parts and alternative options found for BBBK00201209122Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00201209122Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB05YTQN122 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Bead, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0805, 2 PIN | BBBK00201209122Y00 vs CB05YTQN122 |
FB201209T-221Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | BBBK00201209122Y00 vs FB201209T-221Y-S |
BBBK00201209122Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | BBBK00201209122Y00 vs BBBK00201209122Y00 |
CB05YTQN122 | Viking Tech Corp | Check for Price | Ferrite Bead | BBBK00201209122Y00 vs CB05YTQN122 |
FBM0805-122E | VENKEL LTD | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | BBBK00201209122Y00 vs FBM0805-122E |
SBK201209T-221Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | BBBK00201209122Y00 vs SBK201209T-221Y-N |
FB05YTYN152 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BBBK00201209122Y00 vs FB05YTYN152 |
SBK201209T-122Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BBBK00201209122Y00 vs SBK201209T-122Y-N |