Part Details for HZ0603B751R-00 by Steward, Inc
Overview of HZ0603B751R-00 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZ0603B751R-00
HZ0603B751R-00 CAD Models
HZ0603B751R-00 Part Data Attributes:
|
HZ0603B751R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HZ0603B751R-00
Steward, Inc
Ferrite Chip, 1 Function(s), 75V, 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 75 V | |
Width | 0.8 mm |
Alternate Parts for HZ0603B751R-00
This table gives cross-reference parts and alternative options found for HZ0603B751R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0603B751R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00201209122Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | HZ0603B751R-00 vs BBBK00201209122Y00 |
CB04YTYN202 | Ferrite Bead | Viking Tech Corp | HZ0603B751R-00 vs CB04YTYN202 |
MLB20-202 | Ferrite Chip | Allied Components International | HZ0603B751R-00 vs MLB20-202 |
BMB-2A-0600A-N2 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TE Connectivity | HZ0603B751R-00 vs BMB-2A-0600A-N2 |
CB05YTYN152 | Ferrite Bead | Viking Tech Corp | HZ0603B751R-00 vs CB05YTYN152 |
BMB1J0220WN3 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | HZ0603B751R-00 vs BMB1J0220WN3 |
CB05YTQN122 | Ferrite Bead | Viking Tech Corp | HZ0603B751R-00 vs CB05YTQN122 |
BBBK00201209152Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | HZ0603B751R-00 vs BBBK00201209152Y00 |
BBBK00201209122Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | HZ0603B751R-00 vs BBBK00201209122Y00 |
CB05YTQN152 | Ferrite Bead | Viking Tech Corp | HZ0603B751R-00 vs CB05YTQN152 |