-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8899
|
Newark | Ferrite, Bead, 1608, 100Mhz, 1000R, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:200Ma, Product Range:Hz Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HZ0603B102R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10072 |
|
$0.0700 / $0.0970 | Buy Now |
DISTI #
26AC0387
|
Newark | Ferchipbdbb,1Ln,0603,hz1000X200X0.600 Rohs Compliant: Yes |Laird HZ0603B102R-10 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0380 | Buy Now |
DISTI #
240-2378-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
295158 In Stock |
|
$0.0341 / $0.1500 | Buy Now |
DISTI #
STEHZ0603B102R-10
|
Heilind Electronics | Americas - 516000 in Stock |
|
$0.0253 / $0.0324 | Buy Now | |
|
Bristol Electronics | Min Qty: 27 | 11434 |
|
$0.0281 / $0.1875 | Buy Now |
|
Bristol Electronics | 11731 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 9147 |
|
$0.0375 / $0.2500 | Buy Now |
DISTI #
STEHZ0603B102R-10
|
Interstate Connecting Components | 103200 |
|
$0.0253 / $0.0324 | Buy Now | |
DISTI #
000000000002449585
|
Sager | Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD Min Qty: 8000 | 636000 |
|
$0.0300 / $0.0500 | Buy Now |
DISTI #
SMC-HZ0603B102R-10
|
Sensible Micro Corporation | Ferrite Beads Power Chip 1Kohm 25% 100Mhz 0.2A 0.6Ohm Dcr 0603 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Cut Tape | 390 |
|
$0.0160 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HZ0603B102R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ0603B102R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for HZ0603B102R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0603B102R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC1JY1500AN | Ferrite Bead, 0.2A | TE Connectivity | HZ0603B102R-10 vs BMC1JY1500AN |
BBNQ00160808102Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | HZ0603B102R-10 vs BBNQ00160808102Y00 |
SZ1608K601TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | HZ0603B102R-10 vs SZ1608K601TF |
HZ0603B102R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.2 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | HZ0603B102R-10 vs HZ0603B102R-00 |
ACML-0603-600 | Data Line Filter, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Abracon Corporation | HZ0603B102R-10 vs ACML-0603-600 |
ABNQ00160808102Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | HZ0603B102R-10 vs ABNQ00160808102Y00 |