Part Details for HZ0603A222R-10 by LAIRD PLC
Overview of HZ0603A222R-10 by LAIRD PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HZ0603A222R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC0386
|
Newark | Ferchipbdbb,1Ln,0603,hz2200X100X1.500 Rohs Compliant: Yes |Laird HZ0603A222R-10 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0590 | Buy Now |
DISTI #
66W8897
|
Newark | Ferrite, Bead, 1608, 100Mhz, 2200R, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:2.2Kohm, Dc Current Rating:100Ma, Product Range:Hz Series, Dc Resistance Max:1.5Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HZ0603A222R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.2150 | Buy Now |
DISTI #
240-2377-1-ND
|
DigiKey | FERRITE BEAD 2.2K OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100107 In Stock |
|
$0.0504 / $0.2200 | Buy Now |
|
Bristol Electronics | 7180 |
|
RFQ | ||
DISTI #
000000000002449584
|
Sager | Ferrite Beads 2200ohms 100MHz .1A Monolithic 0603 SMD Min Qty: 10000 | 136000 |
|
$0.0574 / $0.0599 | Buy Now |
DISTI #
2292399
|
element14 Asia-Pacific | FERRITE, BEAD, 1608, 100MHZ, 2200R RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0524 / $0.1912 | Buy Now |
DISTI #
2292399RL
|
element14 Asia-Pacific | FERRITE, BEAD, 1608, 100MHZ, 2200R RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$0.0524 / $0.1055 | Buy Now |
DISTI #
2292399
|
Farnell | FERRITE, BEAD, 1608, 100MHZ, 2200R RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0461 / $0.1072 | Buy Now |
DISTI #
2292399RL
|
Farnell | FERRITE, BEAD, 1608, 100MHZ, 2200R RoHS: Compliant Min Qty: 250 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.0461 / $0.0726 | Buy Now |
Part Details for HZ0603A222R-10
HZ0603A222R-10 CAD Models
HZ0603A222R-10 Part Data Attributes:
|
HZ0603A222R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HZ0603A222R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 0.1 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for HZ0603A222R-10
This table gives cross-reference parts and alternative options found for HZ0603A222R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0603A222R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ0603A222R-10 | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Steward, Inc | HZ0603A222R-10 vs HZ0603A222R-10 |