Part Details for HZ0603A222R-10 by Steward, Inc
Overview of HZ0603A222R-10 by Steward, Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ0603A222R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 150 |
|
$0.0563 / $0.1125 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.1 A, FERRITE CHIP | 12651 |
|
$0.0137 / $0.0420 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.1 A, FERRITE CHIP | 120 |
|
$0.0750 / $0.1500 | Buy Now |
Part Details for HZ0603A222R-10
HZ0603A222R-10 CAD Models
HZ0603A222R-10 Part Data Attributes:
|
HZ0603A222R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HZ0603A222R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for HZ0603A222R-10
This table gives cross-reference parts and alternative options found for HZ0603A222R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0603A222R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ0603A222R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.1 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | HZ0603A222R-10 vs HZ0603A222R-00 |