There are no models available for this part yet.
Overview of HYS72V16200GR-8 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for HYS72V16200GR-8 by Siemens
Part Data Attributes for HYS72V16200GR-8 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
SINGLE BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
1207959552 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
168
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for HYS72V16200GR-8
This table gives cross-reference parts and alternative options found for HYS72V16200GR-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72V16200GR-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D1-60VGF | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | HYS72V16200GR-8 vs STI7216107D1-60VGF |
KMM374F1600BK1-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS72V16200GR-8 vs KMM374F1600BK1-5 |
M374S1623DT0-C1H | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS72V16200GR-8 vs M374S1623DT0-C1H |
HYM72V1620GS-50 | Fast Page DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Infineon Technologies AG | HYS72V16200GR-8 vs HYM72V1620GS-50 |
HYM5V72A1604SLNG-70 | EDO DRAM Module, 16MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HYS72V16200GR-8 vs HYM5V72A1604SLNG-70 |
SM572168078E6AC | Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | HYS72V16200GR-8 vs SM572168078E6AC |
KMM374S1723T-GL | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS72V16200GR-8 vs KMM374S1723T-GL |
KMM372E1600CS-6 | EDO DRAM Module, 16MX72, 60ns, CMOS | Samsung Semiconductor | HYS72V16200GR-8 vs KMM372E1600CS-6 |
M372F1680CT0-C50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS72V16200GR-8 vs M372F1680CT0-C50 |
HYM7V72A1630TKG-10 | Synchronous DRAM Module, 16MX72, 8ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HYS72V16200GR-8 vs HYM7V72A1630TKG-10 |