Memory
HYS72D128320GBR-5-B
Description: DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184

Overview of HYS72D128320GBR-5-B by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HYS72D128320GBR-5-B by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYS72D128320GBR-5-B by Infineon Technologies AG

HYS72D128320GBR-5-B
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIMM
Package Description
DIMM, DIMM184
Pin Count
184
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N184
Memory Density
9663676416 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Supply Current-Max
7.018 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HYS72D128320GBR-5-B
    Infineon Technologies AG
    DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184
    VS

Alternate Parts for HYS72D128320GBR-5-B

This table gives cross-reference parts and alternative options found for HYS72D128320GBR-5-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72D128320GBR-5-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT18VDDT12872AY-202XX DDR DRAM Module, 128MX72, 0.8ns, CMOS, MO-206, DIMM-184 Micron Technology Inc HYS72D128320GBR-5-B vs MT18VDDT12872AY-202XX
HYMD512G726L4-L DDR DRAM Module, 128MX72, 0.8ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYS72D128320GBR-5-B vs HYMD512G726L4-L
MT36VDDT12872Y-265A1 DDR DRAM Module, 128MX72, 0.75ns, CMOS, MO-206, DIMM-184 Micron Technology Inc HYS72D128320GBR-5-B vs MT36VDDT12872Y-265A1
W3EG72125S262AJD3M DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 Microsemi Corporation HYS72D128320GBR-5-B vs W3EG72125S262AJD3M
W3EG72126S263AJD3SF DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Microsemi Corporation HYS72D128320GBR-5-B vs W3EG72126S263AJD3SF
M312L2923BUS-CA0 DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 Samsung Semiconductor HYS72D128320GBR-5-B vs M312L2923BUS-CA0
W3EG128M72ETSU202AJD3 DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 Microsemi Corporation HYS72D128320GBR-5-B vs W3EG128M72ETSU202AJD3
HYMD525G726BSP4-L DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 SK Hynix Inc HYS72D128320GBR-5-B vs HYMD525G726BSP4-L
M383L2920MT1-CA2 DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYS72D128320GBR-5-B vs M383L2920MT1-CA2
MT36VDDF12872Y-40BXX DDR DRAM Module, 128MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc HYS72D128320GBR-5-B vs MT36VDDF12872Y-40BXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYS72D128320GBR-5-B by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYS72D128320GBR-5-B by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYS72D128320GBR-5-B would you like to use for your alert(s)?
  • Please alert me when HYS72D128320GBR-5-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYS72D128320GBR-5-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYS72D128320GBR-5-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYS72D128320GBR-5-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYS72D128320GBR-5-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYS72D128320GBR-5-B by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: