Part Details for MT36VDDF12872Y-40BXX by Micron Technology Inc
Overview of MT36VDDF12872Y-40BXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT36VDDF12872Y-40BXX
MT36VDDF12872Y-40BXX CAD Models
MT36VDDF12872Y-40BXX Part Data Attributes
|
MT36VDDF12872Y-40BXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT36VDDF12872Y-40BXX
Micron Technology Inc
DDR DRAM Module, 128MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT36VDDF12872Y-40BXX
This table gives cross-reference parts and alternative options found for MT36VDDF12872Y-40BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36VDDF12872Y-40BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT18VDDT12872AY-202XX | DDR DRAM Module, 128MX72, 0.8ns, CMOS, MO-206, DIMM-184 | Micron Technology Inc | MT36VDDF12872Y-40BXX vs MT18VDDT12872AY-202XX |
HYMD512G726L4-L | DDR DRAM Module, 128MX72, 0.8ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT36VDDF12872Y-40BXX vs HYMD512G726L4-L |
MT36VDDT12872Y-265A1 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, MO-206, DIMM-184 | Micron Technology Inc | MT36VDDF12872Y-40BXX vs MT36VDDT12872Y-265A1 |
W3EG72125S262AJD3M | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | MT36VDDF12872Y-40BXX vs W3EG72125S262AJD3M |
W3EG72126S263AJD3SF | DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 | Microsemi Corporation | MT36VDDF12872Y-40BXX vs W3EG72126S263AJD3SF |
M312L2923BUS-CA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | MT36VDDF12872Y-40BXX vs M312L2923BUS-CA0 |
W3EG128M72ETSU202AJD3 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Microsemi Corporation | MT36VDDF12872Y-40BXX vs W3EG128M72ETSU202AJD3 |
HYMD525G726BSP4-L | DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | SK Hynix Inc | MT36VDDF12872Y-40BXX vs HYMD525G726BSP4-L |
M383L2920MT1-CA2 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT36VDDF12872Y-40BXX vs M383L2920MT1-CA2 |
HYMD212G726CS4-H | DDR DRAM Module, 128MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT36VDDF12872Y-40BXX vs HYMD212G726CS4-H |