Memory
HYM76V16655HGLT8-8
SK Hynix Inc
Description: Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168

Overview of HYM76V16655HGLT8-8 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for HYM76V16655HGLT8-8 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM76V16655HGLT8-8 by SK Hynix Inc

HYM76V16655HGLT8-8
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
,
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N168
Memory Density
1073741824 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. HYM76V16655HGLT8-8
    SK Hynix Inc
    Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168
    VS

Alternate Parts for HYM76V16655HGLT8-8

This table gives cross-reference parts and alternative options found for HYM76V16655HGLT8-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM76V16655HGLT8-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM7V641601TKG-15 Synchronous DRAM Module, 16MX64, 10ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc HYM76V16655HGLT8-8 vs HYM7V641601TKG-15
M366S1723ATS-C1L Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 Samsung Semiconductor HYM76V16655HGLT8-8 vs M366S1723ATS-C1L
HYM71V16655AT8-S Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM76V16655HGLT8-8 vs HYM71V16655AT8-S
MC-45V16AB642KF-A75 Synchronous DRAM Module, 16MX64, 5.4ns, MOS, DIMM-168 Elpida Memory Inc HYM76V16655HGLT8-8 vs MC-45V16AB642KF-A75
HYM71V16635BLT8-K Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM76V16655HGLT8-8 vs HYM71V16635BLT8-K
HYM71V16655HCT6-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM76V16655HGLT8-8 vs HYM71V16655HCT6-8
HYM5V641604KG-60 EDO DRAM Module, 16MX64, 60ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc HYM76V16655HGLT8-8 vs HYM5V641604KG-60
THMY12N11B80 IC 16M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM Toshiba America Electronic Components HYM76V16655HGLT8-8 vs THMY12N11B80
IBM13N16644JCA-260T Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 IBM HYM76V16655HGLT8-8 vs IBM13N16644JCA-260T
MC-4516CB646XF-A80 Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, DIMM-168 Elpida Memory Inc HYM76V16655HGLT8-8 vs MC-4516CB646XF-A80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM76V16655HGLT8-8 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM76V16655HGLT8-8 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM76V16655HGLT8-8 would you like to use for your alert(s)?
  • Please alert me when HYM76V16655HGLT8-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM76V16655HGLT8-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM76V16655HGLT8-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM76V16655HGLT8-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM76V16655HGLT8-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM76V16655HGLT8-8 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: