Datasheets
HYM71V16M655AT6-S by: SK Hynix Inc

Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144

Part Details for HYM71V16M655AT6-S by SK Hynix Inc

Overview of HYM71V16M655AT6-S by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HYM71V16M655AT6-S

HYM71V16M655AT6-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HYM71V16M655AT6-S Part Data Attributes

HYM71V16M655AT6-S SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HYM71V16M655AT6-S SK Hynix Inc Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code MODULE
Package Description DIMM, DIMM144,32
Pin Count 144
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode DUAL BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N144
JESD-609 Code e4
Memory Density 1073741824 bit
Memory IC Type SYNCHRONOUS DRAM MODULE
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM144,32
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.016 A
Supply Current-Max 1.6 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL

Alternate Parts for HYM71V16M655AT6-S

This table gives cross-reference parts and alternative options found for HYM71V16M655AT6-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V16M655AT6-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M464S1724DTS-C1L Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor HYM71V16M655AT6-S vs M464S1724DTS-C1L
M464S1724DTS-C1H Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor HYM71V16M655AT6-S vs M464S1724DTS-C1H
HYM71V16M655AT6M-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, PDMA144 SK Hynix Inc HYM71V16M655AT6-S vs HYM71V16M655AT6M-P
HYM71V16M655AT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM71V16M655AT6-S vs HYM71V16M655AT6-P
Part Number Description Manufacturer Compare
NT128S64VH4A2GM-8B Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Nanya Technology Corporation HYM71V16M655AT6-S vs NT128S64VH4A2GM-8B
M464S1654DTS-L7C Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Samsung Semiconductor HYM71V16M655AT6-S vs M464S1654DTS-L7C
MT8LSDT1664HIG-133XX Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Micron Technology Inc HYM71V16M655AT6-S vs MT8LSDT1664HIG-133XX
HYM71V16M655ALT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM71V16M655AT6-S vs HYM71V16M655ALT6-P
W3DG6418V7AD1-M Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SO-DIMM-144 Microsemi Corporation HYM71V16M655AT6-S vs W3DG6418V7AD1-M
MH16S64PFC-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric HYM71V16M655AT6-S vs MH16S64PFC-8
W3DG6418V75AD1-MG Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, ROHS COMPLIANT, SO-DIMM-144 Microsemi Corporation HYM71V16M655AT6-S vs W3DG6418V75AD1-MG
MH16S64APFC-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric HYM71V16M655AT6-S vs MH16S64APFC-8
M464S1724BT1-C1H Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor HYM71V16M655AT6-S vs M464S1724BT1-C1H
HYM72V16M656LT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc HYM71V16M655AT6-S vs HYM72V16M656LT6-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM71V16M655AT6-S by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM71V16M655AT6-S by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM71V16M655AT6-S would you like to use for your alert(s)?
  • Please alert me when HYM71V16M655AT6-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM71V16M655AT6-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM71V16M655AT6-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM71V16M655AT6-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM71V16M655AT6-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM71V16M655AT6-S by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: