Memory
HYE18L256160BCL-7.5
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, PLASTIC, VFBGA-54

Overview of HYE18L256160BCL-7.5 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HYE18L256160BCL-7.5 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   107
RFQ

CAD Models for HYE18L256160BCL-7.5 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYE18L256160BCL-7.5 by Infineon Technologies AG

HYE18L256160BCL-7.5
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
BGA
Package Description
FBGA,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B54
Length
12 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. HYE18L256160BCL-7.5
    Infineon Technologies AG
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, PLASTIC, VFBGA-54
    VS

Alternate Parts for HYE18L256160BCL-7.5

This table gives cross-reference parts and alternative options found for HYE18L256160BCL-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYE18L256160BCL-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYE18L256160BFL-7.5 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYE18L256160BFL-7.5
HYE18L256160BFL-7.5 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 Qimonda AG HYE18L256160BCL-7.5 vs HYE18L256160BFL-7.5
Part Number Description Manufacturer Compare
HYB39S256160FFL-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, PLASTIC, TFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYB39S256160FFL-7
HYB39S256160FF-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, PLASTIC, TFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYB39S256160FF-6
HYE18L256160BF-7.5 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYE18L256160BF-7.5
HYE18L256160BC-7.5 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, PLASTIC, VFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYE18L256160BC-7.5
HYB18L256160BF-7.5 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYB18L256160BF-7.5
HYB39S256160FFL-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, PLASTIC, TFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYB39S256160FFL-6
HY5S56ELFP-S Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 SK Hynix Inc HYE18L256160BCL-7.5 vs HY5S56ELFP-S
HYB25L256160AF-7.5 Synchronous DRAM, 16MX16, 7.5ns, CMOS, PBGA54, 12 X 8 MM, GREEN, PLASTIC, TFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYB25L256160AF-7.5
HYE18L256160BFL-7.5 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYE18L256160BFL-7.5
HYB39S256160FF-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, PLASTIC, TFBGA-54 Infineon Technologies AG HYE18L256160BCL-7.5 vs HYB39S256160FF-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYE18L256160BCL-7.5 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYE18L256160BCL-7.5 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYE18L256160BCL-7.5 would you like to use for your alert(s)?
  • Please alert me when HYE18L256160BCL-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYE18L256160BCL-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYE18L256160BCL-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYE18L256160BCL-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYE18L256160BCL-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYE18L256160BCL-7.5 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: