Part Details for HYB514265BJ-400 by Siemens
Results Overview of HYB514265BJ-400 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HYB514265BJ-400 Information
HYB514265BJ-400 by Siemens is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HYB514265BJ-400
HYB514265BJ-400 CAD Models
HYB514265BJ-400 Part Data Attributes
|
HYB514265BJ-400
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB514265BJ-400
Siemens
EDO DRAM, 256KX16, 40ns, CMOS, PDSO40
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 40 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for HYB514265BJ-400
This table gives cross-reference parts and alternative options found for HYB514265BJ-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB514265BJ-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VG264265BJ-40 | Vanguard International Semiconductor Corporation | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | HYB514265BJ-400 vs VG264265BJ-40 |
V53C16258SHK40I | Mosel Vitelic Corporation | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 | HYB514265BJ-400 vs V53C16258SHK40I |
IS41C16256-40KI | Integrated Silicon Solution Inc | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | HYB514265BJ-400 vs IS41C16256-40KI |
VG264265BJ-4 | Vanguard International Semiconductor Corporation | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | HYB514265BJ-400 vs VG264265BJ-4 |
MT4C16270DJ-4TR | Micron Technology Inc | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | HYB514265BJ-400 vs MT4C16270DJ-4TR |
V53C16258HK40 | Mosel Vitelic Corporation | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 | HYB514265BJ-400 vs V53C16258HK40 |
LH6C4265AK-40 | Sharp Corp | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | HYB514265BJ-400 vs LH6C4265AK-40 |
KM416C254DJ-4 | Samsung Semiconductor | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | HYB514265BJ-400 vs KM416C254DJ-4 |
HYB514265BJ-40 | Siemens | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40 | HYB514265BJ-400 vs HYB514265BJ-40 |
V53C16258SHK40 | Mosel Vitelic Corporation | Check for Price | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 | HYB514265BJ-400 vs V53C16258SHK40 |