Memory
HYB39S128400CT-7
Description: Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54

Overview of HYB39S128400CT-7 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HYB39S128400CT-7 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   196
RFQ
Quest Components 32M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54 1211
  • 1 $10.5000
  • 477 $3.8500
  • 780 $3.6750
$3.6750 / $10.5000 Buy Now

CAD Models for HYB39S128400CT-7 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB39S128400CT-7 by Infineon Technologies AG

HYB39S128400CT-7
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TSOP2
Package Description
10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54
Pin Count
54
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8
Standby Current-Max
0.0015 A
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HYB39S128400CT-7
    Infineon Technologies AG
    Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for HYB39S128400CT-7

This table gives cross-reference parts and alternative options found for HYB39S128400CT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S128400CT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC32M4A2TG-7ELAT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HYB39S128400CT-7 vs MT48LC32M4A2TG-7ELAT:G
MB81F12442-75FN 32MX4 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited HYB39S128400CT-7 vs MB81F12442-75FN
K4S280432C-TC75 Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HYB39S128400CT-7 vs K4S280432C-TC75
V54C3128404VBLT7PC Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 ProMOS Technologies Inc HYB39S128400CT-7 vs V54C3128404VBLT7PC
MB81F12442-75FN Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited HYB39S128400CT-7 vs MB81F12442-75FN
UPD45128441G5-A75-9JF Synchronous DRAM, 32MX4, 5.4ns, MOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc HYB39S128400CT-7 vs UPD45128441G5-A75-9JF
HYB39S128400DE-7.5 Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB39S128400CT-7 vs HYB39S128400DE-7.5
K4S280432D-TP7C Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HYB39S128400CT-7 vs K4S280432D-TP7C
V54C328404VCT75L Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HYB39S128400CT-7 vs V54C328404VCT75L
V54C3128404VBLI-7IPC Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 ProMOS Technologies Inc HYB39S128400CT-7 vs V54C3128404VBLI-7IPC
Part Number Description Manufacturer Compare
MT48LC8M16A2TG-75IT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HYB39S128400CT-7 vs MT48LC8M16A2TG-75IT:G
IS42S16800E-7TL-TR Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc HYB39S128400CT-7 vs IS42S16800E-7TL-TR
KM44S32030T-G10 Synchronous DRAM, 32MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Samsung Semiconductor HYB39S128400CT-7 vs KM44S32030T-G10
HY57W2A1620HCT-S Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 SK Hynix Inc HYB39S128400CT-7 vs HY57W2A1620HCT-S
HM5212165FLTD-A60 Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HYB39S128400CT-7 vs HM5212165FLTD-A60
HYB39SC128169EE-7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 Qimonda AG HYB39S128400CT-7 vs HYB39SC128169EE-7
TC59SM704AFTL-80 IC 32M X 4 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components HYB39S128400CT-7 vs TC59SM704AFTL-80
V54C3128404VCLI10E Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc HYB39S128400CT-7 vs V54C3128404VCLI10E
GM72V28441ALT Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP-54 LG Semicon Co Ltd HYB39S128400CT-7 vs GM72V28441ALT
HY57V281620HCT-P Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HYB39S128400CT-7 vs HY57V281620HCT-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB39S128400CT-7 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB39S128400CT-7 by Infineon Technologies AG

  • Please alert me when HYB39S128400CT-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HYB39S128400CT-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB39S128400CT-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HYB39S128400CT-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB39S128400CT-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB39S128400CT-7 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: