Part Details for V54C3128404VBLT7PC by ProMOS Technologies Inc
Overview of V54C3128404VBLT7PC by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V54C3128404VBLT7PC
V54C3128404VBLT7PC CAD Models
V54C3128404VBLT7PC Part Data Attributes
|
V54C3128404VBLT7PC
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128404VBLT7PC
ProMOS Technologies Inc
Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.38 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C3128404VBLT7PC
This table gives cross-reference parts and alternative options found for V54C3128404VBLT7PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128404VBLT7PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC32M4A2TG-7ELAT:G | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | V54C3128404VBLT7PC vs MT48LC32M4A2TG-7ELAT:G |
V54C3128404VBLT7IPC | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, TSOP2-54 | ProMOS Technologies Inc | V54C3128404VBLT7PC vs V54C3128404VBLT7IPC |
UPD45128441G5-A75I-9JF | Synchronous DRAM, 32MX4, 5.4ns, MOS, PDSO54, PLASTIC, TSOP2-54 | Elpida Memory Inc | V54C3128404VBLT7PC vs UPD45128441G5-A75I-9JF |
HY57V1294020TC-75 | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | V54C3128404VBLT7PC vs HY57V1294020TC-75 |
HYB39S128400DE-7.5 | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | V54C3128404VBLT7PC vs HYB39S128400DE-7.5 |
V54C3128404VBI7IPC | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 | ProMOS Technologies Inc | V54C3128404VBLT7PC vs V54C3128404VBI7IPC |
UPD45128441G5-A75L-9JF | Synchronous DRAM, 32MX4, 5.4ns, MOS, PDSO54, PLASTIC, TSOP2-54 | Elpida Memory Inc | V54C3128404VBLT7PC vs UPD45128441G5-A75L-9JF |
KM44S32030AT-GA | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | V54C3128404VBLT7PC vs KM44S32030AT-GA |
HYB39S128400CT-7 | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | V54C3128404VBLT7PC vs HYB39S128400CT-7 |
V54C3128404VCLI6E | Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | V54C3128404VBLT7PC vs V54C3128404VCLI6E |