Part Details for HYB3165405BT-40 by Siemens
Overview of HYB3165405BT-40 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HYB3165405BT-40
HYB3165405BT-40 CAD Models
HYB3165405BT-40 Part Data Attributes
|
HYB3165405BT-40
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB3165405BT-40
Siemens
EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | TSOP2 | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HYB3165405BT-40
This table gives cross-reference parts and alternative options found for HYB3165405BT-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3165405BT-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB3165405AT-40 | EDO DRAM, 16MX4, 40ns, CMOS, PDSO32 | Siemens | HYB3165405BT-40 vs HYB3165405AT-40 |
TC5164405BFTS-40 | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | HYB3165405BT-40 vs TC5164405BFTS-40 |
HYB3164405AT-40 | EDO DRAM, 16MX4, 40ns, CMOS, PDSO32 | Siemens | HYB3165405BT-40 vs HYB3164405AT-40 |
TC5165405AFTS-40 | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | HYB3165405BT-40 vs TC5165405AFTS-40 |
TC5164405BFT-40 | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | HYB3165405BT-40 vs TC5164405BFT-40 |
TC5165405AFT-40 | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Dynamic RAM | Toshiba America Electronic Components | HYB3165405BT-40 vs TC5165405AFT-40 |
HYB3165405BT-40 | EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Infineon Technologies AG | HYB3165405BT-40 vs HYB3165405BT-40 |
TC5165405BFT-40 | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | HYB3165405BT-40 vs TC5165405BFT-40 |
HYB3164405BT-40 | EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Siemens | HYB3165405BT-40 vs HYB3164405BT-40 |
TC5164405AFT-40 | IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Dynamic RAM | Toshiba America Electronic Components | HYB3165405BT-40 vs TC5164405AFT-40 |