Memory
HYB25D1G800AFL-6
Infineon Technologies AG
Description: DDR DRAM, 128MX8, 0.7ns, CMOS, PBGA68, PLASTIC, TFBGA-68

Overview of HYB25D1G800AFL-6 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HYB25D1G800AFL-6 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB25D1G800AFL-6 by Infineon Technologies AG

HYB25D1G800AFL-6
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
BGA
Package Description
TBGA,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B68
JESD-609 Code
e1
Length
18 mm
Memory Density
1073741824 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
68
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. HYB25D1G800AFL-6
    Infineon Technologies AG
    DDR DRAM, 128MX8, 0.7ns, CMOS, PBGA68, PLASTIC, TFBGA-68
    VS

Alternate Parts for HYB25D1G800AFL-6

This table gives cross-reference parts and alternative options found for HYB25D1G800AFL-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB25D1G800AFL-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V59C1G01804QAUJ3H DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01804QAUJ3H
V59C1G01804QAUP19AH DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01804QAUP19AH
V59C1G01808QAUF3 DDR DRAM, 128MX8, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01808QAUF3
V59C1G01804QAUF25AE DDR DRAM, 128MX8, CMOS, ROHS COMPLIANT, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01804QAUF25AE
V59C1G01804QAUF3H DDR DRAM, 128MX8, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01804QAUF3H
V59C1G01804QALF19 DDR DRAM, 128MX8, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01804QALF19
V59C1G01808QAUP5H DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01808QAUP5H
V59C1G01808QAUJ19I DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68 ProMOS Technologies Inc HYB25D1G800AFL-6 vs V59C1G01808QAUJ19I
HY5PS1G831LF-E3 DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA68, FBGA-68 SK Hynix Inc HYB25D1G800AFL-6 vs HY5PS1G831LF-E3
K4T1G084QA-ZCCC0 DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 Samsung Semiconductor HYB25D1G800AFL-6 vs K4T1G084QA-ZCCC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB25D1G800AFL-6 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB25D1G800AFL-6 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB25D1G800AFL-6 would you like to use for your alert(s)?
  • Please alert me when HYB25D1G800AFL-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB25D1G800AFL-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB25D1G800AFL-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB25D1G800AFL-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB25D1G800AFL-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB25D1G800AFL-6 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: