Part Details for V59C1G01808QAUJ19I by ProMOS Technologies Inc
Overview of V59C1G01808QAUJ19I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V59C1G01808QAUJ19I
V59C1G01808QAUJ19I CAD Models
V59C1G01808QAUJ19I Part Data Attributes
|
V59C1G01808QAUJ19I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V59C1G01808QAUJ19I
ProMOS Technologies Inc
DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B68 | |
Length | 17 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for V59C1G01808QAUJ19I
This table gives cross-reference parts and alternative options found for V59C1G01808QAUJ19I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1G01808QAUJ19I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1G01804QAUJ3H | DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68 | ProMOS Technologies Inc | V59C1G01808QAUJ19I vs V59C1G01804QAUJ3H |
V59C1G01804QAUP19AH | DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68 | ProMOS Technologies Inc | V59C1G01808QAUJ19I vs V59C1G01804QAUP19AH |
V59C1G01808QAUF3 | DDR DRAM, 128MX8, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 | ProMOS Technologies Inc | V59C1G01808QAUJ19I vs V59C1G01808QAUF3 |
V59C1G01804QAUF25AE | DDR DRAM, 128MX8, CMOS, ROHS COMPLIANT, FBGA-68 | ProMOS Technologies Inc | V59C1G01808QAUJ19I vs V59C1G01804QAUF25AE |
HYB25D1G800AFL-6 | DDR DRAM, 128MX8, 0.7ns, CMOS, PBGA68, PLASTIC, TFBGA-68 | Infineon Technologies AG | V59C1G01808QAUJ19I vs HYB25D1G800AFL-6 |
V59C1G01804QAUF3H | DDR DRAM, 128MX8, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 | ProMOS Technologies Inc | V59C1G01808QAUJ19I vs V59C1G01804QAUF3H |
V59C1G01804QALF19 | DDR DRAM, 128MX8, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 | ProMOS Technologies Inc | V59C1G01808QAUJ19I vs V59C1G01804QALF19 |
V59C1G01808QAUP5H | DDR DRAM, 128MX8, CMOS, PBGA68, GREEN, FBGA-68 | ProMOS Technologies Inc | V59C1G01808QAUJ19I vs V59C1G01808QAUP5H |
HY5PS1G831LF-E3 | DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA68, FBGA-68 | SK Hynix Inc | V59C1G01808QAUJ19I vs HY5PS1G831LF-E3 |
K4T1G084QA-ZCCC0 | DDR DRAM, 128MX8, 0.6ns, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 | Samsung Semiconductor | V59C1G01808QAUJ19I vs K4T1G084QA-ZCCC0 |