Part Details for HYB18RL28818AC-2.5 by Infineon Technologies AG
Overview of HYB18RL28818AC-2.5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB18RL28818AC-2.5
HYB18RL28818AC-2.5 CAD Models
HYB18RL28818AC-2.5 Part Data Attributes
|
HYB18RL28818AC-2.5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB18RL28818AC-2.5
Infineon Technologies AG
DDR DRAM, 16MX18, CMOS, PBGA144, PLASTIC, TFBGA-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for HYB18RL28818AC-2.5
This table gives cross-reference parts and alternative options found for HYB18RL28818AC-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18RL28818AC-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4288C18GL-33I | DDR DRAM, 16MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | HYB18RL28818AC-2.5 vs GS4288C18GL-33I |
GS4288S18L-24I | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | HYB18RL28818AC-2.5 vs GS4288S18L-24I |
MT49H16M18HU-33IT | DDR DRAM, 16MX18, 0.3ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | HYB18RL28818AC-2.5 vs MT49H16M18HU-33IT |
UPD48288118AFF-E18-DW1-A | Low Latency DRAM, T-TFBGA, /Tray | Renesas Electronics Corporation | HYB18RL28818AC-2.5 vs UPD48288118AFF-E18-DW1-A |
GS4288S18L-25 | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | HYB18RL28818AC-2.5 vs GS4288S18L-25 |
GS4288S18L-33IT | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | HYB18RL28818AC-2.5 vs GS4288S18L-33IT |
UPD48288218AFF-E18-DW1-A | DDR DRAM | Renesas Electronics Corporation | HYB18RL28818AC-2.5 vs UPD48288218AFF-E18-DW1-A |
GS4288S18L-33T | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | HYB18RL28818AC-2.5 vs GS4288S18L-33T |
MT49H16M18FM-3.3 | DDR DRAM, 16MX18, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | HYB18RL28818AC-2.5 vs MT49H16M18FM-3.3 |
UPD48288118FF-E50-DW1 | DDR DRAM, 16MX18, CMOS, PBGA144, 18.50 X 11 MM, PLASTIC, FBGA-144 | NEC Electronics Group | HYB18RL28818AC-2.5 vs UPD48288118FF-E50-DW1 |