There are no models available for this part yet.
Overview of HX6136FSFC by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for HX6136FSFC by Honeywell Sensing and Control
Part Data Attributes for HX6136FSFC by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Package Description
|
GQFF, TPAK132,2.5SQ,25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
30 ns
|
Clock Frequency-Max (fCLK)
|
29.4 MHz
|
Cycle Time
|
36 ns
|
JESD-30 Code
|
S-CQFP-F132
|
Length
|
24.13 mm
|
Memory Density
|
36864 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
132
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1KX36
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
GQFF
|
Package Equivalence Code
|
TPAK132,2.5SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, GUARD RING
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class S
|
Seated Height-Max
|
2.7686 mm
|
Standby Current-Max
|
0.0005 A
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Total Dose
|
300k Rad(Si) V
|
Width
|
24.13 mm
|
Alternate Parts for HX6136FSFC
This table gives cross-reference parts and alternative options found for HX6136FSFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6136FSFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6136FVNT | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | HX6136FSFC vs HX6136FVNT |
HX6136FQRC | FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | HX6136FSFC vs HX6136FQRC |
HX6136FVHC | FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | HX6136FSFC vs HX6136FVHC |
HX6136FQNC | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | HX6136FSFC vs HX6136FQNC |
HX6136FQHC | FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | HX6136FSFC vs HX6136FQHC |
HX6136FSFT | FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | HX6136FSFC vs HX6136FSFT |
HX6136FBRT | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | HX6136FSFC vs HX6136FBRT |
HX6136FBRC | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | HX6136FSFC vs HX6136FBRC |
HX6136FSFC | FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | HX6136FSFC vs HX6136FSFC |
HX6136FEHT | IC 1K X 36 OTHER FIFO, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | HX6136FSFC vs HX6136FEHT |