Part Details for HW-50-20-G-S-400-055 by Samtec Inc
Overview of HW-50-20-G-S-400-055 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HW-50-20-G-S-400-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-50-20-G-S-400-0
|
Avnet Americas | Conn Board Stacker HDR 50 POS 10.16mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: HW-50-20-G-S-400-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $8.2300 | Buy Now |
DISTI #
000000000005876416
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9000 / $8.2300 | Buy Now |
Part Details for HW-50-20-G-S-400-055
HW-50-20-G-S-400-055 CAD Models
HW-50-20-G-S-400-055 Part Data Attributes
|
HW-50-20-G-S-400-055
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-50-20-G-S-400-055
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.4 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-50-20-G-S-400-055
This table gives cross-reference parts and alternative options found for HW-50-20-G-S-400-055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-50-20-G-S-400-055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-50-12-T-S-500-250 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-G-S-400-055 vs HW-50-12-T-S-500-250 |
MTMS-150-02-T-S-100 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-G-S-400-055 vs MTMS-150-02-T-S-100 |
353705-3 | CONNECTOR, 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | HW-50-20-G-S-400-055 vs 353705-3 |
MTMS-150-51-S-S-190 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-G-S-400-055 vs MTMS-150-51-S-S-190 |
353831-3 | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | HW-50-20-G-S-400-055 vs 353831-3 |
HW-50-11-G-S-452-239 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-G-S-400-055 vs HW-50-11-G-S-452-239 |
HW-50-09-L-S-250-370 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-G-S-400-055 vs HW-50-09-L-S-250-370 |
KX15-50KLDLE | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | HW-50-20-G-S-400-055 vs KX15-50KLDLE |
HW-50-10-G-S-623-110 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-G-S-400-055 vs HW-50-10-G-S-623-110 |
HW-50-09-T-S-560-085 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-G-S-400-055 vs HW-50-09-T-S-560-085 |