Part Details for KX15-50KLDLE by Japan Aviation Electronics Industry Limited
Overview of KX15-50KLDLE by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX15-50KLDLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1329-ND
|
DigiKey | CONN PLUG 50POS R/A SMD GOLD Min Qty: 150 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3974 | Buy Now |
Part Details for KX15-50KLDLE
KX15-50KLDLE CAD Models
KX15-50KLDLE Part Data Attributes
|
KX15-50KLDLE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX15-50KLDLE
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for KX15-50KLDLE
This table gives cross-reference parts and alternative options found for KX15-50KLDLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-50KLDLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HW-50-10-G-S-430-100 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KX15-50KLDLE vs HW-50-10-G-S-430-100 |
HW-50-14-F-S-780-170 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KX15-50KLDLE vs HW-50-14-F-S-780-170 |
MTMS-150-54-G-S-335 | Samtec Inc | $7.6047 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | KX15-50KLDLE vs MTMS-150-54-G-S-335 |
MTMS-150-56-G-S-205 | Samtec Inc | $8.2014 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KX15-50KLDLE vs MTMS-150-56-G-S-205 |
MTMS-150-55-S-S-385 | Samtec Inc | $8.3031 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KX15-50KLDLE vs MTMS-150-55-S-S-385 |
MTMS-150-60-G-S-000 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | KX15-50KLDLE vs MTMS-150-60-G-S-000 |
MTMS-150-52-T-S-205 | Samtec Inc | $3.2480 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KX15-50KLDLE vs MTMS-150-52-T-S-205 |
MTMS-150-55-G-S-390 | Samtec Inc | $7.9662 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | KX15-50KLDLE vs MTMS-150-55-G-S-390 |
MTMS-150-51-G-S-180 | Samtec Inc | $6.5115 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KX15-50KLDLE vs MTMS-150-51-G-S-180 |
HW-50-20-L-S-503-353 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | KX15-50KLDLE vs HW-50-20-L-S-503-353 |