Part Details for HVR3-1A12-F by Teledyne Relays
Overview of HVR3-1A12-F by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-01A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for HVR3-1A12-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVR3-1A12-F
|
Avnet Americas | Reed Relay SPST-NO 0.2A 12V DC PC Pin Through Hole - Bulk (Alt: HVR3-1A12-F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-HVR3-1A12-F
|
Mouser Electronics | Reed Relays 1NO/7500VDC/0.2/50W, Coil: 12VDC/300Ohms RoHS: Compliant | 0 |
|
$360.9400 | Order Now |